New Product
Image for 700700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700700

DigiKey Part Number
2181-700700-ND
Manufacturer
Manufacturer Product Number
700700
Description
CABLE 4COND 16AWG BLK SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.509" (12.93mm)
Mfr
Shield Type
Braid
Series
Jacket Color
Black
Packaging
Spool
Ratings
UL Style 1277
Part Status
Active
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
600 V
Number of Conductors
4
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Usage
Industrial, Servo Motor
Conductor Strand
30/0.0102"
Conductor Insulation
Thermoplastic Polymer
Conductor Material
Copper, Tinned
Shield Material
Copper
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0003,06912 €3.069,12 €
Manufacturers Standard Package
Unit Price without VAT:3,06912 €
Unit Price with VAT:3,65225 €