
700612NP | |
|---|---|
DigiKey Part Number | 2181-700612NP-ND |
Manufacturer | |
Manufacturer Product Number | 700612NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-3/4 HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,14280 € | 2.107,14 € |
| Unit Price without VAT: | 42,14280 € |
|---|---|
| Unit Price with VAT: | 50,14993 € |

