
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,79460 € | 1.439,73 € |
| Unit Price without VAT: | 28,79460 € |
|---|---|
| Unit Price with VAT: | 34,26557 € |

