
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,58000 € | 47,58 € |
| 10 | 40,44600 € | 404,46 € |
| 25 | 37,91480 € | 947,87 € |
| 50 | 36,10660 € | 1.805,33 € |
| 100 | 34,38530 € | 3.438,53 € |
| 250 | 32,76736 € | 8.191,84 € |
| Unit Price without VAT: | 47,58000 € |
|---|---|
| Unit Price with VAT: | 56,62020 € |

