
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP44 | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 43,65800 € | 218,29 € |
| Unit Price without VAT: | 43,65800 € |
|---|---|
| Unit Price with VAT: | 51,95302 € |

