700224R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 10
Unit Price: 20,26000 €
Datasheet
Image for 700224R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700224R

DigiKey Part Number
2181-700224R-ND
Manufacturer
Manufacturer Product Number
700224R
Description
ACCESSORIES
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
PG29
Series
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB6
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
79022400LAPP102181-79022400-ND20,26000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes