
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,81500 € | 358,15 € |
| Unit Price without VAT: | 35,81500 € |
|---|---|
| Unit Price with VAT: | 42,61985 € |

