
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| 10 | 17,33700 € | 173,37 € |
| 25 | 16,25120 € | 406,28 € |
| 50 | 15,47580 € | 773,79 € |
| 100 | 14,73760 € | 1.473,76 € |
| 250 | 13,81592 € | 3.453,98 € |
| 500 | 13,15736 € | 6.578,68 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

