
Category | Thread Size NPT-3/4 |
Manufacturer LAPP | Size / Dimension 3.307" L x 2.283" W x 2.913" H (84.00mm x 58.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,48000 € | 414,80 € |
| Unit Price without VAT: | 41,48000 € |
|---|---|
| Unit Price with VAT: | 49,36120 € |

