
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,41000 € | 38,41 € |
| 10 | 32,64500 € | 326,45 € |
| 25 | 30,60160 € | 765,04 € |
| 50 | 29,14180 € | 1.457,09 € |
| 100 | 27,75250 € | 2.775,25 € |
| 250 | 26,01716 € | 6.504,29 € |
| Unit Price without VAT: | 38,41000 € |
|---|---|
| Unit Price with VAT: | 45,70790 € |

