Power Connector Plug, Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700124

DigiKey Part Number
2181-700124-ND
Manufacturer
Manufacturer Product Number
700124
Description
CONN P+S 16A 110-130V 2+GND MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Pins
Current Rating (Amps)
16A
Voltage Rating
-
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP44
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,59000 €38,59 €
1032,79700 €327,97 €
2530,74400 €768,60 €
5029,27760 €1.463,88 €
10027,88150 €2.788,15 €
25026,13840 €6.534,60 €
Manufacturers Standard Package
Unit Price without VAT:38,59000 €
Unit Price with VAT:45,92210 €