
64400243 | |
|---|---|
DigiKey Part Number | 5614-64400243-ND |
Manufacturer | |
Manufacturer Product Number | 64400243 |
Description | SILVYN HFX-V0 1'' 26,5X33,1 BK 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyurethane (PUR) Convoluted, Corrugated Wire Loom, Protective Hose 1.043" (26.50mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.043" (26.50mm) |
Manufacturer LAPP | Diameter - Outside 1.303" (33.10mm) |
Series | Material Polyurethane (PUR) |
Packaging Bulk | Color Black |
Part Status Active | Length 0.118" (3.00mm) |
Type Wire Loom, Protective Hose | Operating Temperature -50°C ~ 105°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 81,11667 € | 2.433,50 € |
| Unit Price without VAT: | 81,11667 € |
|---|---|
| Unit Price with VAT: | 96,52884 € |

