
63101080 | |
|---|---|
DigiKey Part Number | 5614-63101080-ND |
Manufacturer | |
Manufacturer Product Number | 63101080 |
Description | FLACHSTECKHLSE L-RB 63 H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15480 € | 15,48 € |
| 250 | 0,14508 € | 36,27 € |
| 500 | 0,13816 € | 69,08 € |
| 1.000 | 0,13155 € | 131,55 € |
| 2.500 | 0,12331 € | 308,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

