0.248" (6.30mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63101050

DigiKey Part Number
5614-63101050-ND
Manufacturer
Manufacturer Product Number
63101050
Description
FLACHSTECKHLSE L-RA 63 H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.248" (6.30mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.248" (6.30mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
0.827" (21.00mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.790
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18200 €1,82 €
250,17080 €4,27 €
500,16260 €8,13 €
1000,15480 €15,48 €
3000,14323 €42,97 €
5000,13816 €69,08 €
1.0000,13155 €131,55 €
2.5000,12331 €308,28 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €