
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 13" | |
Bundle Diameter | - | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.083' (330.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,21700 € | 32,17 € |
| 25 | 3,01560 € | 75,39 € |
| 50 | 2,87140 € | 143,57 € |
| 100 | 2,73420 € | 273,42 € |
| 250 | 2,56304 € | 640,76 € |
| 500 | 2,44072 € | 1.220,36 € |
| 1.000 | 2,32428 € | 2.324,28 € |
| 2.500 | 2,17892 € | 5.447,30 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

