
61817820 | |
|---|---|
DigiKey Part Number | 5614-61817820-ND |
Manufacturer | |
Manufacturer Product Number | 61817820 |
Description | MARKIERHLSE PA 02/2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.14" W x 0.12" L (3.5mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.14" W x 0.12" L (3.5mm x 3.0mm) | |
Cable Diameter | - | |
Legend | 2 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06440 € | 3,22 € |
| 200 | 0,05840 € | 11,68 € |
| 400 | 0,05560 € | 22,24 € |
| 600 | 0,05402 € | 32,41 € |
| 1.000 | 0,05210 € | 52,10 € |
| 2.600 | 0,04870 € | 126,62 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

