
61814240 | |
|---|---|
DigiKey Part Number | 5614-61814240-ND |
Manufacturer | |
Manufacturer Product Number | 61814240 |
Description | SILVYN HTDL 1 1/2'' 40,3X47,8 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.587" (40.30mm) 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.587" (40.30mm) |
Manufacturer LAPP | Diameter - Outside 1.882" (47.80mm) |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Black |
Part Status Active | Length 49.21' (15.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 105°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 15 | 69,12933 € | 1.036,94 € |
| Unit Price without VAT: | 69,12933 € |
|---|---|
| Unit Price with VAT: | 82,26390 € |

