
61814210 | |
|---|---|
DigiKey Part Number | 5614-61814210-ND |
Manufacturer | |
Manufacturer Product Number | 61814210 |
Description | SILVYN HTDL 3/4'' 21,1X26,4 BK 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.831" (21.10mm) 148' (45.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.831" (21.10mm) |
Manufacturer LAPP | Diameter - Outside 1.039" (26.40mm) |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Black |
Part Status Active | Length 148' (45.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 105°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 45 | 26,40956 € | 1.188,43 € |
| Unit Price without VAT: | 26,40956 € |
|---|---|
| Unit Price with VAT: | 31,42738 € |

