


61813010 | |
|---|---|
DigiKey Part Number | 5614-61813010-ND |
Manufacturer | |
Manufacturer Product Number | 61813010 |
Description | STUD MNT LOCK SILV 25LB 1.181' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stud Mounting - Locking Silver 4.02" (102.00mm) 0.311" (7.90mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer LAPP | Length - Actual 1.181' (360.00mm) |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 25 lbs (11.34 kg) |
Wire/Cable Tie Type Stud Mounting - Locking | Material Stainless Steel |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.02" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,36280 € | 34,07 € |
| 50 | 1,29780 € | 64,89 € |
| 100 | 1,23580 € | 123,58 € |
| 250 | 1,15836 € | 289,59 € |
| 500 | 1,10306 € | 551,53 € |
| 1.000 | 1,05041 € | 1.050,41 € |
| 2.500 | 0,98468 € | 2.461,70 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

