


61813000 | |
|---|---|
DigiKey Part Number | 5614-61813000-ND |
Manufacturer | |
Manufacturer Product Number | 61813000 |
Description | STUD MNT LOCK SILV 25LB 7.87" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stud Mounting - Locking Silver 2.01" (51.00mm) 0.311" (7.90mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Stud Mounting - Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.01" (51.00mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | - | |
Material | Stainless Steel | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,12640 € | 28,16 € |
| 50 | 1,07240 € | 53,62 € |
| 100 | 1,02120 € | 102,12 € |
| 250 | 0,95724 € | 239,31 € |
| 500 | 0,91152 € | 455,76 € |
| 1.000 | 0,86800 € | 868,00 € |
| 2.500 | 0,81368 € | 2.034,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

