


61812950 | |
|---|---|
DigiKey Part Number | 5614-61812950-ND |
Manufacturer | |
Manufacturer Product Number | 61812950 |
Description | CBL TIE LOCKING SILV 10LB 7.87" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.01" (51.00mm) 0.181" (4.60mm) 10 lbs (4.54 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.01" (51.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 10 lbs (4.54 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 1,02800 € | 25,70 € |
| 50 | 0,97860 € | 48,93 € |
| 100 | 0,93190 € | 93,19 € |
| 300 | 0,86233 € | 258,70 € |
| 500 | 0,83180 € | 415,90 € |
| 1.000 | 0,79210 € | 792,10 € |
| 2.500 | 0,74252 € | 1.856,30 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

