
61812947 | |
|---|---|
DigiKey Part Number | 5614-61812947-ND |
Manufacturer | |
Manufacturer Product Number | 61812947 |
Description | STUD MNT LOCK SILV 10LB 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stud Mounting - Locking Silver 0.83" (21.00mm) 0.181" (4.60mm) 10 lbs (4.54 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Stud Mounting - Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.83" (21.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 10 lbs (4.54 kg) | |
Features | - | |
Material | Stainless Steel | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56100 € | 28,05 € |
| 100 | 0,53400 € | 53,40 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,47664 € | 238,32 € |
| 1.000 | 0,45387 € | 453,87 € |
| 2.500 | 0,42545 € | 1.063,62 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

