
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | Open | |
Opening Size | 0.827" (21.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,51280 € | 37,82 € |
| 50 | 1,44060 € | 72,03 € |
| 100 | 1,37170 € | 137,17 € |
| 250 | 1,28580 € | 321,45 € |
| 500 | 1,22442 € | 612,21 € |
| 1.000 | 1,16598 € | 1.165,98 € |
| 2.500 | 1,09303 € | 2.732,57 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

