
61806580 | |
|---|---|
DigiKey Part Number | 5614-61806580-ND |
Manufacturer | |
Manufacturer Product Number | 61806580 |
Description | SILVYN SINUS PA6 23,2X28,3 BK 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.913" (23.20mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.114" (28.30mm) |
Manufacturer LAPP | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Spool | Length 164' (50.00m) |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 0.913" (23.20mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 3,53900 € | 176,95 € |
| 100 | 3,47820 € | 347,82 € |
| Unit Price without VAT: | 3,53900 € |
|---|---|
| Unit Price with VAT: | 4,21141 € |

