
61806575 | |
|---|---|
DigiKey Part Number | 5614-61806575-ND |
Manufacturer | |
Manufacturer Product Number | 61806575 |
Description | SILVYN SINUS PA6 21,3X25,4 BK 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.839" (21.30mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.839" (21.30mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,19480 € | 159,74 € |
| 100 | 3,10720 € | 310,72 € |
| Unit Price without VAT: | 3,19480 € |
|---|---|
| Unit Price with VAT: | 3,80181 € |

