
61806570 | |
|---|---|
DigiKey Part Number | 5614-61806570-ND |
Manufacturer | |
Manufacturer Product Number | 61806570 |
Description | SILVYN SINUS PA6 16,6X21,2 BK 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.654" (16.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.654" (16.60mm) | |
Diameter - Outside | 0.835" (21.20mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,41380 € | 120,69 € |
| 100 | 2,28360 € | 228,36 € |
| Unit Price without VAT: | 2,41380 € |
|---|---|
| Unit Price with VAT: | 2,87242 € |

