
61806550 | |
|---|---|
DigiKey Part Number | 5614-61806550-ND |
Manufacturer | |
Manufacturer Product Number | 61806550 |
Description | SILVYN SINUS PA6 6,7X10,0 BK 50M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.264" (6.70mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.264" (6.70mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,05300 € | 52,65 € |
| 100 | 0,96850 € | 96,85 € |
| 150 | 0,92227 € | 138,34 € |
| 250 | 0,86716 € | 216,79 € |
| 350 | 0,83263 € | 291,42 € |
| 500 | 0,79754 € | 398,77 € |
| Unit Price without VAT: | 1,05300 € |
|---|---|
| Unit Price with VAT: | 1,25307 € |

