
61806540 | |
|---|---|
DigiKey Part Number | 5614-61806540-ND |
Manufacturer | |
Manufacturer Product Number | 61806540 |
Description | SILVYN SINUS PP 19,2X23,9 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.756" (19.20mm) 328' (100.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.756" (19.20mm) |
Manufacturer LAPP | Diameter - Outside 0.941" (23.90mm) |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Black |
Part Status Active | Length 328' (100.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 130°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,72670 € | 172,67 € |
| Unit Price without VAT: | 1,72670 € |
|---|---|
| Unit Price with VAT: | 2,05477 € |

