
61806530 | |
|---|---|
DigiKey Part Number | 5614-61806530-ND |
Manufacturer | |
Manufacturer Product Number | 61806530 |
Description | SILVYN SINUS PP 14,2X18,4 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.559" (14.20mm) 328' (100.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.559" (14.20mm) |
Manufacturer LAPP | Diameter - Outside 0.724" (18.40mm) |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Black |
Part Status Active | Length 328' (100.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 130°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,23990 € | 123,99 € |
| 200 | 1,20495 € | 240,99 € |
| Unit Price without VAT: | 1,23990 € |
|---|---|
| Unit Price with VAT: | 1,47548 € |

