
61806520 | |
|---|---|
DigiKey Part Number | 5614-61806520-ND |
Manufacturer | |
Manufacturer Product Number | 61806520 |
Description | SILVYN SINUS PP 12,2X15,7 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.480" (12.19mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93750 € | 93,75 € |
| 200 | 0,88600 € | 177,20 € |
| Unit Price without VAT: | 0,93750 € |
|---|---|
| Unit Price with VAT: | 1,11563 € |

