
61806515 | |
|---|---|
DigiKey Part Number | 5614-61806515-ND |
Manufacturer | |
Manufacturer Product Number | 61806515 |
Description | SILVYN SINUS PP 9,9X13,0 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.390" (9.91mm) 328' (100.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.390" (9.91mm) |
Manufacturer LAPP | Diameter - Outside 0.512" (13.00mm) |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Black |
Part Status Active | Length 328' (100.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 130°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 0,82250 € | 82,25 € |
| 200 | 0,75645 € | 151,29 € |
| 300 | 0,72033 € | 216,10 € |
| 500 | 0,67726 € | 338,63 € |
| 700 | 0,65031 € | 455,22 € |
| 1.000 | 0,64805 € | 648,05 € |
| Unit Price without VAT: | 0,82250 € |
|---|---|
| Unit Price with VAT: | 0,97878 € |

