
61805480 | |
|---|---|
DigiKey Part Number | 5614-61805480-ND |
Manufacturer | |
Manufacturer Product Number | 61805480 |
Description | SILVYN LTP 63 / 51,6X59,7 BK 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 2.031" (51.60mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 2.031" (51.60mm) |
Manufacturer LAPP | Diameter - Outside 2.350" (59.69mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Black |
Part Status Active | Length 32.81' (10.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 105°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10 | 48,82600 € | 488,26 € |
| Unit Price without VAT: | 48,82600 € |
|---|---|
| Unit Price with VAT: | 58,10294 € |

