
61805450 | |
|---|---|
DigiKey Part Number | 5614-61805450-ND |
Manufacturer | |
Manufacturer Product Number | 61805450 |
Description | SILVYN LTP 32 / 26,5X33,1 BK 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 1.043" (26.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.043" (26.50mm) |
Manufacturer LAPP | Diameter - Outside 1.303" (33.10mm) |
Series | Material Steel, Galvanized |
Packaging Spool | Color Black |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 105°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 25 | 18,01360 € | 450,34 € |
| 50 | 16,56780 € | 828,39 € |
| 75 | 15,99947 € | 1.199,96 € |
| Unit Price without VAT: | 18,01360 € |
|---|---|
| Unit Price with VAT: | 21,43618 € |

