
61805430 | |
|---|---|
DigiKey Part Number | 5614-61805430-ND |
Manufacturer | |
Manufacturer Product Number | 61805430 |
Description | SILVYN LTP 20 / 16,0X21,1 BK 50M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.630" (16.00mm) |
Manufacturer LAPP | Diameter - Outside 0.831" (21.10mm) |
Series | Material Steel, Galvanized |
Packaging Spool | Color Black |
Part Status Active | Length 164' (50.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 105°C |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,89940 € | 444,97 € |
| 100 | 8,18540 € | 818,54 € |
| 150 | 8,08473 € | 1.212,71 € |
| Unit Price without VAT: | 8,89940 € |
|---|---|
| Unit Price with VAT: | 10,59029 € |

