
61805420 | |
|---|---|
DigiKey Part Number | 5614-61805420-ND |
Manufacturer | |
Manufacturer Product Number | 61805420 |
Description | SILVYN LTP 16 / 12,6X17,8 BK 50M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.496" (12.60mm) | |
Diameter - Outside | 0.701" (17.80mm) | |
Material | Steel, Galvanized | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,91140 € | 395,57 € |
| Unit Price without VAT: | 7,91140 € |
|---|---|
| Unit Price with VAT: | 9,41457 € |

