
61804797 | |
|---|---|
DigiKey Part Number | 5614-61804797-ND |
Manufacturer | |
Manufacturer Product Number | 61804797 |
Description | SILVYN LCCH-2 32/28,1X34 BK 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 1.106" (28.10mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.106" (28.10mm) |
Manufacturer LAPP | Diameter - Outside 1.339" (34.00mm) |
Series | Material Steel, Galvanized |
Packaging Spool | Color Black |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -25°C ~ 90°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 25 | 16,54840 € | 413,71 € |
| 50 | 15,22020 € | 761,01 € |
| 75 | 14,57573 € | 1.093,18 € |
| Unit Price without VAT: | 16,54840 € |
|---|---|
| Unit Price with VAT: | 19,69260 € |

