
61804792 | |
|---|---|
DigiKey Part Number | 5614-61804792-ND |
Manufacturer | |
Manufacturer Product Number | 61804792 |
Description | SILVYN LCC-2 63/57,5X64,5 BK 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 2.264" (57.50mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 2.264" (57.50mm) |
Manufacturer LAPP | Diameter - Outside 2.539" (64.50mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Gray |
Part Status Active | Length 32.81' (10.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -15°C ~ 70°C |
Type Attributes Convoluted, Corrugated |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10 | 30,91500 € | 309,15 € |
| 20 | 30,40200 € | 608,04 € |
| Unit Price without VAT: | 30,91500 € |
|---|---|
| Unit Price with VAT: | 36,78885 € |

