
61804762 | |
|---|---|
DigiKey Part Number | 5614-61804762-ND |
Manufacturer | |
Manufacturer Product Number | 61804762 |
Description | SILVYN LCC-2 40/37,6X44,5 BK 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 1.480" (37.60mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.480" (37.60mm) | |
Diameter - Outside | 1.752" (44.50mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,73600 € | 217,36 € |
| 20 | 19,99150 € | 399,83 € |
| 30 | 19,03667 € | 571,10 € |
| 50 | 17,89860 € | 894,93 € |
| 70 | 17,39500 € | 1.217,65 € |
| Unit Price without VAT: | 21,73600 € |
|---|---|
| Unit Price with VAT: | 25,86584 € |

