
61804752 | |
|---|---|
DigiKey Part Number | 5614-61804752-ND |
Manufacturer | |
Manufacturer Product Number | 61804752 |
Description | SILVYN LCC-2 32/28,1X34 BK 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.106" (28.10mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.106" (28.10mm) |
Manufacturer LAPP | Diameter - Outside 1.339" (34.00mm) |
Series | Material Steel, PVC Coated |
Packaging Spool | Color Black |
Part Status Active | Length 0.118" (3.00mm) |
Type Wire Loom, Protective Hose | Operating Temperature -15°C ~ 70°C |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 13,14900 € | 394,47 € |
| Unit Price without VAT: | 13,14900 € |
|---|---|
| Unit Price with VAT: | 15,64731 € |

