
61804732 | |
|---|---|
DigiKey Part Number | 5614-61804732-ND |
Manufacturer | |
Manufacturer Product Number | 61804732 |
Description | SILVYN LCC-2 20/16,9X21,5 BK 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.665" (16.89mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.665" (16.89mm) | |
Diameter - Outside | 0.846" (21.50mm) | |
Material | Steel, PVC Coated | |
Color | Black | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,00067 € | 180,02 € |
| 60 | 5,80267 € | 348,16 € |
| Unit Price without VAT: | 6,00067 € |
|---|---|
| Unit Price with VAT: | 7,14080 € |

