
61804702 | |
|---|---|
DigiKey Part Number | 5614-61804702-ND |
Manufacturer | |
Manufacturer Product Number | 61804702 |
Description | SILVYN LCC-2 10/6,8X10 BK 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.268" (6.80mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.268" (6.80mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Steel, PVC Coated | |
Color | Black | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,46033 € | 103,81 € |
| 60 | 3,18250 € | 190,95 € |
| 90 | 3,16956 € | 285,26 € |
| Unit Price without VAT: | 3,46033 € |
|---|---|
| Unit Price with VAT: | 4,11779 € |

