
61802335 | |
|---|---|
DigiKey Part Number | 5614-61802335-ND |
Manufacturer | |
Manufacturer Product Number | 61802335 |
Description | SILVYN FPS-EDU 28X36 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Silver Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.102" (28.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.102" (28.00mm) | |
Diameter - Outside | 1.417" (36.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Silver | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 90°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,54240 € | 663,56 € |
| Unit Price without VAT: | 26,54240 € |
|---|---|
| Unit Price with VAT: | 31,58546 € |

