
61799820 | |
|---|---|
DigiKey Part Number | 5614-61799820-ND |
Manufacturer | |
Manufacturer Product Number | 61799820 |
Description | SILVYN UI 511 1 1/4'' 34,0X39,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel (SS) Convoluted, Corrugated Wire Loom, Protective Hose 1.339" (34.00mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.339" (34.00mm) | |
Diameter - Outside | 1.535" (39.00mm) | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 600°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 72,97533 € | 2.189,26 € |
| Unit Price without VAT: | 72,97533 € |
|---|---|
| Unit Price with VAT: | 86,84064 € |

