
61794970 | |
|---|---|
DigiKey Part Number | 5614-61794970-ND |
Manufacturer | |
Manufacturer Product Number | 61794970 |
Description | FLACHSTECKHLSE L-RB 63 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.827" (21.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,25340 € | 12,67 € |
| 100 | 0,24130 € | 24,13 € |
| 250 | 0,22616 € | 56,54 € |
| 500 | 0,21534 € | 107,67 € |
| 1.000 | 0,20506 € | 205,06 € |
| 2.500 | 0,19221 € | 480,52 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

