
61793630 | |
|---|---|
DigiKey Part Number | 5614-61793630-ND |
Manufacturer | |
Manufacturer Product Number | 61793630 |
Description | SILVYN SP-PU 12X16 BK 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyurethane (PUR) Smooth Solid Tubing 0.472" (12.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.472" (12.00mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Material | Polyurethane (PUR) | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 90°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,21640 € | 205,41 € |
| 50 | 7,99880 € | 399,94 € |
| Unit Price without VAT: | 8,21640 € |
|---|---|
| Unit Price with VAT: | 9,77752 € |

