
61793110 | |
|---|---|
DigiKey Part Number | 5614-61793110-DS-ND |
Manufacturer | |
Manufacturer Product Number | 61793110 |
Description | ISOLIERSCHLAUCH PVC ISY10 METER |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.394" (10.00mm) Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer LAPP | Color Black |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Discontinued at DigiKey | Wall Thickness 0.028" (0.71mm) |
Type Solid Tubing | Operating Temperature -20°C ~ 85°C |
Type Attributes Smooth | Spool Size 984' (300.00m) |
Diameter - Inside 0.394" (10.00mm) |











