
61791165 | |
|---|---|
DigiKey Part Number | 5614-61791165-ND |
Manufacturer | |
Manufacturer Product Number | 61791165 |
Description | SILVYN MAXI PA6 95 / 91X106 BK 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 3.583" (91.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 3.583" (91.00mm) | |
Diameter - Outside | 4.173" (106.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 115°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,24400 € | 472,44 € |
| Unit Price without VAT: | 47,24400 € |
|---|---|
| Unit Price with VAT: | 56,22036 € |

