
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Shielding Sleeve | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 10.00 ~ 25.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,55000 € | 230,55 € |
| 5 | 213,70400 € | 1.068,52 € |
| 10 | 206,84100 € | 2.068,41 € |
| 25 | 198,11200 € | 4.952,80 € |
| Unit Price without VAT: | 230,55000 € |
|---|---|
| Unit Price with VAT: | 274,35450 € |

