Natural Silicone Smooth Solid Tubing 0.394" (10.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61760140

DigiKey Part Number
5614-61760140-ND
Manufacturer
Manufacturer Product Number
61760140
Description
ISOLIERSCHLAUCH ISS 10 SILICON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Natural Silicone Smooth Solid Tubing 0.394" (10.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.394" (10.00mm)
Manufacturer
LAPP
Material
Silicone
Packaging
Bulk
Color
Natural
Part Status
Active
Length
164' (50.00m)
Type
Solid Tubing
Wall Thickness
0.041" (1.05mm)
Type Attributes
Smooth
Operating Temperature
-60°C ~ 220°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250 Meters
Check for Additional Incoming Stock
All prices are in EUR
Bulk
LengthUnit Price (Per Meter)Ext Price
502,04120 €102,06 €
1001,87730 €187,73 €
1501,78753 €268,13 €
2501,68072 €420,18 €
3501,61383 €564,84 €
5001,60418 €802,09 €
Manufacturers Standard Package
Unit Price without VAT:2,04120 €
Unit Price with VAT:2,42903 €