
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | - | |
Material | Silicone | |
Color | Natural | |
Length | 164' (50.00m) | |
Wall Thickness | 0.039" (1.00mm) | |
Operating Temperature | -60°C ~ 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,74020 € | 87,01 € |
| 100 | 1,60050 € | 160,05 € |
| 150 | 1,52400 € | 228,60 € |
| 250 | 1,43288 € | 358,22 € |
| 350 | 1,37586 € | 481,55 € |
| 500 | 1,34468 € | 672,34 € |
| Unit Price without VAT: | 1,74020 € |
|---|---|
| Unit Price with VAT: | 2,07084 € |

